Leo Workwear LEO Orange Women's Jacket, 4XL-6XL
- RS Stock No.:
- 719-830
- Mfr. Part No.:
- EX02-O-LEO-4XL-6XL
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
PHP1,766.81
(exc. VAT)
PHP1,978.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,766.81 |
*price indicative
- RS Stock No.:
- 719-830
- Mfr. Part No.:
- EX02-O-LEO-4XL-6XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | 4XL-6XL | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Women | |
| Hooded | No | |
| Lining Material | Quilted | |
| Outer Material | Polyester | |
| Series | LEO | |
| Resistance Features | Breathable, Lightweight, Water Resistant, Windproof | |
| Closure Type | Velcro, Zipper | |
| Standards/Approvals | ISO 20471 CLASS 3 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size 4XL-6XL | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Women | ||
Hooded No | ||
Lining Material Quilted | ||
Outer Material Polyester | ||
Series LEO | ||
Resistance Features Breathable, Lightweight, Water Resistant, Windproof | ||
Closure Type Velcro, Zipper | ||
Standards/Approvals ISO 20471 CLASS 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Leo Workwear Maternity expander is specifically designed for pregnant women seeking comfort and safety while maintaining style during inclement weather. By zipping into the Cheristow Jacket AL01, this versatile accessory transforms your outerwear into a protective maternity jacket, offering optimum waterproof and windproof capabilities. Crafted from eco-conscious recycled polyester, it ensures pregnant women stay dry and visible without the necessity of a new garment. With this innovative solution, expectant mothers can seamlessly transition their favourite jacket into an essential maternity piece, prioritising both function and comfort.
Meets ISO 20471 EN343 Class 3 standards for safety and visibility
Waterproof and windproof which ensuring protection against the elements
Transformative design allows for easy integration into the Cheristow Jacket AL01
Crafted from EcoViz 4K PU coated recycled polyester, promoting sustainability
Durable construction certified for up to 25 wash cycles
Hook & loop fastening provides extra security during use
Zips seamlessly into your existing jacket, enhancing versatility
Related links
- Leo Workwear EX02 Yellow Women's Jacket, 4XL to 6XL
- Leo Workwear LEO Orange Women's Jacket, XL
- Leo Workwear LEO Orange Women's Jacket, XXS
- Leo Workwear LEO Orange Women's Jacket, XXL/3XL
- Leo Workwear LEO Orange Women's Jacket, 4XL
- Leo Workwear LEO Orange Women's Jacket, 6XL
- Leo Workwear LEO Orange Women's Jacket, S/M
- Leo Workwear LEO Orange Women's Jacket, S
