PULSAR EVO253 Orange Unisex Bomber Jacket, 2XL
- RS Stock No.:
- 718-440
- Mfr. Part No.:
- EVO253-ORG-2XL
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,685.83
(exc. VAT)
PHP11,968.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,685.83 |
*price indicative
- RS Stock No.:
- 718-440
- Mfr. Part No.:
- EVO253-ORG-2XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 2XL | |
| Product Type | Bomber Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Outer Material | Polyester | |
| Series | EVO253 | |
| Closure Type | Zip Fastening | |
| Resistance Features | Breathable and Waterproof | |
| Standards/Approvals | EN343 Class 4:3 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 2XL | ||
Product Type Bomber Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Outer Material Polyester | ||
Series EVO253 | ||
Closure Type Zip Fastening | ||
Resistance Features Breathable and Waterproof | ||
Standards/Approvals EN343 Class 4:3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Orange jacket is engineered specifically for high-performance in demanding environments. This innovative bomber jacket combines modern aesthetics with practical features, making it suitable for use in the automotive industry as well as for general outdoor conditions. With its reflective piping and chevron details, it enhances visibility during night-time activities while ensuring optimal comfort with its breathable EVOTECH fabric. Designed for extreme weather, it incorporates a lined Arctic hood and double Storm flaps to protect against the elements, making it a reliable choice for those in need of both functionality and style.
Thermally applied reflective tape enhances visibility in low-light conditions
Full-length YKK zip fastening provides durability and ease of use
Double Storm flap conceals a zipped pocket for secure storage
Zipped underarm ventilation allows for customised airflow and comfort
Wrap-around adjustable Storm cuffs ensure a precise fit against the elements
Lined Arctic hood with double adjustment for added warmth and protection
Full-width lower document pockets facilitate convenient storage
Neoprene inner cuff enhances comfort and fit
Suitable for use in both automotive and general outdoor environments
Related links
- PULSAR EVO253 Orange Unisex Bomber Jacket, 3XL
- PULSAR EVO253 Orange Unisex Bomber Jacket, L
- PULSAR EVO253 Orange Unisex Bomber Jacket, XL
- PULSAR EVO253 Orange Unisex Bomber Jacket, XS
- PULSAR EVO253 Orange Unisex Bomber Jacket, 4XL
- PULSAR EVO253 Orange Unisex Bomber Jacket, S
- PULSAR EVO253 Orange Unisex Bomber Jacket, M
- PULSAR EVO253 Orange Unisex Bomber Jacket, 6XL
