PULSAR EVO100 Yellow Unisex Coat, 4XL

This image is representative of the product range

Subtotal (1 unit)*

PHP10,685.83

(exc. VAT)

PHP11,968.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,685.83

*price indicative

RS Stock No.:
718-302
Mfr. Part No.:
EVO100-YEL-4XL
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

4XL

Product Type

Coat

Colour

Yellow

Gender

Unisex

Hooded

Yes

Outer Material

Polyester

Series

EVO100

Closure Type

Zip Fastening

Resistance Features

Breathable and Waterproof

Standards/Approvals

EN343 Class 4:3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Storm coat designed for professionals working in challenging outdoor conditions, offering optimal visibility and comfort. with heat-applied reflective tape and modern chevron detailing, it ensures safety in low light while enhancing the modern look. built with practical features such as internal pockets, adjustable cuffs, and ventilation, this coat provides functionality without compromising on style or comfort.

Provides reflective blue piping and chevron detail for enhanced night-time visibility

Conceals zipped pocket and pen sleeves beneath double Storm flap for secure storage

Internal breast pocket and two large internal document-sized pockets

Supports underarm ventilation for improved Air circulation

Includes chin Protector and flip-out id window for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy