PULSAR RCT Orange Women's Jacket, 10
- RS Stock No.:
- 711-907
- Mfr. Part No.:
- RCT851-ORG-10
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,986.49
(exc. VAT)
PHP13,424.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,986.49 |
*price indicative
- RS Stock No.:
- 711-907
- Mfr. Part No.:
- RCT851-ORG-10
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 10 | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Series | RCT | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Waterproof and Breathable | |
| Standards/Approvals | RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 10 | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Series RCT | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Waterproof and Breathable | ||
Standards/Approvals RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Women's Shell jacket is specifically designed to meet the demands of Active women seeking exceptional performance in varying weather conditions. This lightweight jacket combines Advanced breathability and waterproofing technology, making it Ideal for outdoor pursuits. Constructed from 80% recycled polyester, it promotes sustainability while ensuring comfort through its fitted design. With features such as Taped seams, a helmet-compatible hood, and a waterproof front zip, this jacket offers reliable protection against the elements, making it an essential addition to any adventurous wardrobe.
Mono-material construction enhances recyclability, reducing environmental impact
Features a non-porous hydrophilic membrane for effective waterproofing
Delivers a substantial 20,000mm hydrostatic head rating, keeping you dry even in heavy rain
Taped seams provide added protection against water ingress
Equipped with a helmet-compatible, removable hood for versatility in varying weather
Two-way waterproof centre front zip ensures ease of access and comfort
Designed with hook and loop adjustable scalloped cuffs for a snug fit
Comfort-focused brushed collar lining enhances wearability during extended use
Tactile zip pulls for quick, easy adjustments in all conditions
EN ISO 20471 certification
