Fristads 125938 Navy, Yellow Unisex Hi Vis Jacket, M
- RS Stock No.:
- 689-485
- Mfr. Part No.:
- 125938-171-406
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP16,877.72
(exc. VAT)
PHP18,903.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,877.72 |
*price indicative
- RS Stock No.:
- 689-485
- Mfr. Part No.:
- 125938-171-406
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Outer Material | 1% Anti-Static Fibre, Cotton, Polyester | |
| Series | 125938 | |
| Closure Type | Zip | |
| Standards/Approvals | EN ISO 20471 class 2 & 3 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Outer Material 1% Anti-Static Fibre, Cotton, Polyester | ||
Series 125938 | ||
Closure Type Zip | ||
Standards/Approvals EN ISO 20471 class 2 & 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Flamehigh vis jacket class 3 is specifically designed for those who work in hazardous environments, offering superior protection without compromising on comfort. This Class 3 jacket is crafted from a blend of 75% cotton, 24% polyester, and 1% anti-static fibre, ensuring durability and breathability. It features a front placket opening with a zip to the TOP of the collar complemented by concealed snap fastening, providing both functionality and style. Approved according to multiple safety standards, including EN ISO 11612 and EN ISO 20471, this jacket is suitable for various working conditions, making it an essential piece of kit for safety-conscious professionals. Its vibrant high vis yellow and navy colour combination further enhances visibility, Crucial for safety in demanding environments.
Leasing laundry-tested according to ISO 15797 for industrial use and longevity
Weight of 365 g/m² provides a balanced combination of warmth and breathability
Designed for ease of movement and practicality, making it Ideal for various work environments
Mobile phone pocket with flap and Velcro fastening to keep devices secure
Adjustable waist and cuffs with snap fastening for a customised fit
Extended back design for improved coverage in various movements
