Fristads 127669 Navy, Yellow Men's Hi Vis Softshell Jacket, 3XL
- RS Stock No.:
- 688-787
- Mfr. Part No.:
- 127669-171-410
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP27,587.37
(exc. VAT)
PHP30,897.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,587.37 |
*price indicative
- RS Stock No.:
- 688-787
- Mfr. Part No.:
- 127669-171-410
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 3XL | |
| Product Type | Hi Vis Softshell Jacket | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Outer Material | 1% Anti-Static Fibre | |
| Series | 127669 | |
| Resistance Features | Windproof | |
| Closure Type | Zip | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 3XL | ||
Product Type Hi Vis Softshell Jacket | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded Yes | ||
Outer Material 1% Anti-Static Fibre | ||
Series 127669 | ||
Resistance Features Windproof | ||
Closure Type Zip | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Flamestat high vis stretch softshell jacket is expertly designed for professionals who demand safety and comfort in their workwear. This jacket offers exceptional windproof and water-repellent protection, ensuring that you remain dry and shielded against harsh elements. With a sleek front placket opening featuring a full zip to the TOP of the collar and a concealed snap fastening, the design prioritises practicality without sacrificing style. Ideal for outdoor conditions, it is equipped with multiple pockets for secure storage and an adjustable bottom with a drawstring for a customised fit. Key safety certifications make it suitable for various high-risk environments, combining functionality with visibility to keep you safe on the job.
Windproof and water-repellent softshell material enhances comfort and protection
Front placket with zip and concealed snap fastening provides secure closure
Elasticated ribbon at sleeve end and thumb grips ensure a snug fit and functionality
Adjustable bottom with drawstring allows for a personalised fit
Flame protection and compliance with multiple safety standards include EN 61482-1-2 APC 2
Certified for electric arc protection in garment combinations, ensuring safety at work
Leasing laundry-tested according to ISO 15797, ensuring durability and longevity
