Fristads 122233 Navy, Yellow Unisex Hi Vis Fleece Jacket, S
- RS Stock No.:
- 688-603
- Mfr. Part No.:
- 122233-171-405
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP25,801.29
(exc. VAT)
PHP28,897.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,801.29 |
*price indicative
- RS Stock No.:
- 688-603
- Mfr. Part No.:
- 122233-171-405
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Fleece Jacket | |
| Size | S | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Outer Material | 2% Antistatic Fibre | |
| Series | 122233 | |
| Closure Type | Zip | |
| Standards/Approvals | EN 61482-1-2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Fleece Jacket | ||
Size S | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Outer Material 2% Antistatic Fibre | ||
Series 122233 | ||
Closure Type Zip | ||
Standards/Approvals EN 61482-1-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads High Vis Fleece Jacket is engineered for professionals who demand visibility and protection in their workwear. This jacket combines inherent flame protection with high-visibility colours to ensure safety in various environments. Designed with a full-front zip, concealed snap fastening, and multiple pockets, it balances functionality with comfort. Crafted from a Durable blend of modacrylic, cotton, and polyester, the jacket is certified to multiple safety standards including EN 61482 for electric arc protection and EN ISO 20471 for high visibility. With its OEKO-TEX certification, it guarantees safety in fabric performance while providing a stylish and reliable option for outdoor and industrial work.
Reflective detailing enhances visibility in low light conditions
Concealed zip chest pocket secures valuables while maintaining a streamlined look
D ring for easy attachment of ID or other personal items
Drawstring hem allows for a personalised fit enhancing comfort
Thumb grip design offers added functionality and keeps sleeves secure
Certified to EN 61482 1 2 APC 1 and EN 61482 1 1 for electric arc protection
Machine washable and maintains certification after 25 washes
