Portwest PJ50 Navy, Yellow Unisex Hi Vis Jacket, 4XL

Subtotal (1 unit)*

PHP4,858.26

(exc. VAT)

PHP5,441.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,858.26

*price indicative

RS Stock No.:
649-884
Mfr. Part No.:
PJ50YNR4XL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

4XL

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Series

PJ50

Standards/Approvals

ANSI/ISEA 107 TYPE R CLASS 3, EN ISO 20471 Class 3, EN 342 (0.331 (m2 K/W) Class 2)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Hi Vis 3 in 1 Contrast Pilot Jacket is a highly adaptable piece designed for comfort and safety. It comes with a fleece lining to keep you warm and cozy, while the detachable sleeves, fur liner, and fur collar allow you to adjust the jacket to your needs. The knitted cuffs and hem offer a secure fit, and zipped chest pockets provide convenient storage. A D-ring for keys or ID cards adds practicality, making it the perfect jacket for work in any environment. It complies with EN ISO 20471 Class 3 and ANSI/ISEA 107 TYPE R CLASS 3 standards for visibility and safety.

Two lower pockets

Sleeve pocket

Pen division

Internal pockets for safe storage

Jacket can be worn three ways for multi use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy