Portwest PJ50 Orange, Navy Unisex Hi Vis Jacket, S
- RS Stock No.:
- 649-873
- Mfr. Part No.:
- PJ50ONRS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP4,858.26
(exc. VAT)
PHP5,441.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,858.26 |
*price indicative
- RS Stock No.:
- 649-873
- Mfr. Part No.:
- PJ50ONRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Orange, Navy | |
| Gender | Unisex | |
| Series | PJ50 | |
| Standards/Approvals | EN ISO 20471 Class 3, ANSI/ISEA 107 TYPE R CLASS 3, EN 342 (0.331 (m2 K/W) Class 2) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Orange, Navy | ||
Gender Unisex | ||
Series PJ50 | ||
Standards/Approvals EN ISO 20471 Class 3, ANSI/ISEA 107 TYPE R CLASS 3, EN 342 (0.331 (m2 K/W) Class 2) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Hi Vis 3 in 1 Contrast Pilot Jacket is designed for versatility and maximum comfort. It features a fleece lining for added warmth, along with detachable sleeves and a fur liner, allowing you to customize your jacket for different conditions. The fur collar adds extra warmth and protection, while the knitted cuffs and hem ensure a snug fit. Equipped with zipped chest pockets and a D-ring for keys or ID cards, this jacket meets the highest safety standards, including EN ISO 20471 Class 3 and ANSI/ISEA 107 TYPE R CLASS 3. Perfect for those who need visibility and functionality in challenging environments.
Two lower pockets
Sleeve pocket
Pen division
Internal pockets for safe storage
Jacket can be worn three ways for multi use
