RS Better World
Leo Workwear CLOVELLY Navy, Orange Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 645-654
- Mfr. Part No.:
- A04-O/NV-LEO-XL
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
PHP7,762.00
(exc. VAT)
PHP8,693.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,762.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 645-654
- Mfr. Part No.:
- A04-O/NV-LEO-XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | CLOVELLY | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series CLOVELLY | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Leo Workwear CLOVELLY LEO ECOVIZ engineered for all-weather performance, this anorak uses Ecoviz 15K recycled fabric thats waterproof, windproof, and breathable. Its interactive YKK zip allows easy integration with compatible Leo layers for adaptable warmth. The mesh-lined interior enhances comfort, while the waterproof chest pocket and radio/camera loops offer practical storage. Built with sustainability in mind, it meets strict rain tower test standards using 75% recycled materials. It is compliant with ISO 20471 CLASS 3 and EN343 CLASS 4 Breathability standards.
Shaped high collar
Full length Velcro fastened double storm flap
V shaped drop tail back
Large internal tablet pocket
Internal safety glasses or goggles pocket
Lycra storm cuff with stay put thumbholes
Large Velcro fastened front pockets
Shaped hood with wire peak
