RS Better World
Leo Workwear CLOVELLY Yellow, Navy Unisex Hi Vis Jacket, M
- RS Stock No.:
- 645-641
- Mfr. Part No.:
- A04-Y/NV-LEO-M
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
PHP7,762.00
(exc. VAT)
PHP8,693.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,762.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 645-641
- Mfr. Part No.:
- A04-Y/NV-LEO-M
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | CLOVELLY | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series CLOVELLY | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear CLOVELLY LEO ECOVIZ is a high-performance anorak built with Ecoviz 15K recycled fabric, offering waterproof, windproof, and breathable protection in all conditions. It features a mesh-lined interior for added comfort and an interactive YKK zip for layering with Leo body warmers, softshells, or fleece jackets. Functional touches include a waterproof chest pocket and radio/camera loops. With 75% recycled content and rain tower test certification, it combines sustainability with serious weather defence. It is compliant with ISO 20471 CLASS 3, EN343 CLASS 4 waterproofness and EN343 CLASS 4 breathability standards.
Shaped high collar
Full length Velcro fastened double storm flap
V shaped drop tail back
Large internal tablet pocket
Internal safety glasses or goggles pocket
Lycra storm cuff with stay put thumbholes
Large Velcro fastened front pockets
Shaped hood with wire peak
