RS Better World
Leo Workwear EASTLEIGH Orange Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 645-554
- Mfr. Part No.:
- A07-O-LEO-3XL
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
PHP6,381.61
(exc. VAT)
PHP7,147.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,381.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 645-554
- Mfr. Part No.:
- A07-O-LEO-3XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | 3XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | EASTLEIGH | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size 3XL | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series EASTLEIGH | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Leo Workwear Eastleigh Leo Ecoviz 10K Anorak is a high-performance outerwear piece built for all-weather protection with minimal environmental impact. Made from 80% recycled Ecoviz 10K polyester with PU dot-lamination, it features a breathable, waterproof, and windproof design. Stretch reflective tape, a mesh-lined interior, and interactive YKK zips enhance comfort and mobility. Practical features include a zip-secured chest pocket, a three-piece hood, and adjustable cuffs for versatile wear. It is compliant with ISO 20471 CLASS 3, Railway STD RIS-3279-TOM, EN343 CLASS 4 Waterproofness and EN343 CLASS 4 Breathability standards.
Lycra storm cuff with stay put thumbholes
Shaped high collar
Full length Velcro fastened double storm flap
Shaped drop tail back
Fleece lined chin protector
Large internal tablet pocket
Internal zipped patch pocket
Internal drop pocket
Large zip fastened front pockets
Double radio and camera loop
Related links
- Leo Workwear EASTLEIGH Orange Unisex Hi Vis Jacket, 6XL
- Leo Workwear EASTLEIGH Orange Unisex Hi Vis Jacket, 4XL
- Leo Workwear EASTLEIGH Orange Unisex Hi Vis Jacket, 2XL
- Leo Workwear EASTLEIGH Orange Unisex Hi Vis Jacket, XL
- Leo Workwear EASTLEIGH Orange Unisex Hi Vis Jacket, S
- Leo Workwear EASTLEIGH Orange Unisex Hi Vis Jacket, 5XL
- Leo Workwear EASTLEIGH Orange Unisex Hi Vis Jacket, L
- Leo Workwear EASTLEIGH Yellow Unisex Hi Vis Jacket, 3XL
