RS Better World
Leo Workwear DARTMOOR Orange Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 645-468
- Mfr. Part No.:
- J05-O-LEO-3XL
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
PHP8,884.76
(exc. VAT)
PHP9,950.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,884.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 645-468
- Mfr. Part No.:
- J05-O-LEO-3XL
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | DARTMOOR | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series DARTMOOR | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Dartmoor Leo Ecoviz Bomber Jacket is built for high-performance protection with a sustainable touch. Made from 75% recycled 15K laminated polyester, it shields against wind and rain while remaining breathable. Thoughtful features like mesh lining, Lycra cuffs with thumbholes, and a curved drop-back hem enhance comfort and fit. With internal pockets and reflective detailing, it blends practicality, durability, and eco-conscious design into a standout outerwear choice. It is compliant with ISO 20471 CLASS 3, EN343 CLASS 4 Waterproofness, EN343 CLASS 4 Breathability and Railway STD RIS-3279-TOM standards.
Detachable 3 piece shaped hood
Chunky YKK zipper
Internal safety glasses and goggles pocket with tethering point
Secure zip fastened chest pocket
Internal tablet pocket
Velcro fastened front pockets
Hand warmer pockets
Radio and Camera loops on right hand chest
Related links
- Leo Workwear DARTMOOR Yellow Unisex Hi Vis Jacket, 3XL
- Leo Workwear DARTMOOR Orange Unisex Hi Vis Jacket, XL
- Leo Workwear DARTMOOR Orange Unisex Hi Vis Jacket, M
- Leo Workwear DARTMOOR Orange Unisex Hi Vis Jacket, S
- Leo Workwear DARTMOOR Orange Unisex Hi Vis Jacket, 6XL
- Leo Workwear DARTMOOR Orange Unisex Hi Vis Jacket, 4XL
- Leo Workwear DARTMOOR Orange Unisex Hi Vis Jacket, L
- Leo Workwear DARTMOOR Orange Unisex Hi Vis Jacket, 2XL
