RS Better World

Leo Workwear EASTLEIGH Yellow Unisex Hi Vis Jacket, 2XL

Subtotal (1 unit)*

PHP6,381.61

(exc. VAT)

PHP7,147.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,381.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
645-376
Mfr. Part No.:
A07-Y-LEO-2XL
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Size

2XL

Product Type

Hi Vis Jacket

Colour

Yellow

Gender

Unisex

Outer Material

Polyester

Series

EASTLEIGH

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
BD
The Leo Workwear Eastleigh Leo Ecoviz Breathable Anorak combines high-performance weather protection with eco-conscious design. Crafted from 80% recycled polyester and PU dot-lamination, it’s waterproof, windproof, and breathable, with a PFAS-free DWR finish. Stretch reflective tape and mesh lining offer enhanced mobility and comfort, while features like the interactive zip, chest pocket, and adjustable hood and cuffs boost versatility. It’s also designed to interact seamlessly with Leo layering garments like body warmers and fleece jackets. It is compliant with ISO 20471 CLASS 3, EN343 CLASS 4 Waterproofness and EN343 CLASS 4 Breathability standards.

Lycra storm cuff with stay put thumbholes

Shaped high collar

Full length Velcro fastened double storm flap

Shaped drop tail back

Fleece lined chin protector

Large internal tablet pocket

Internal zipped patch pocket

Internal drop pocket

Large zip fastened front pockets

Double radio and camera loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy