Portwest FR59 Navy Unisex Hi Vis Jacket, L

Subtotal (1 unit)*

PHP16,453.03

(exc. VAT)

PHP18,427.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,453.03

*price indicative

RS Stock No.:
606-301
Mfr. Part No.:
FR59NARL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

L

Product Type

Hi Vis Jacket

Colour

Navy

Gender

Unisex

Hooded

Yes

Lining Material

Cotton

Outer Material

Bizflame Work: 99% Cotton, 1% Carbon Fibre

Series

FR59

Resistance Features

Heat Resistant, Anti-Static

Closure Type

Concealed 2-Way Front Brass Zip

Standards/Approvals

IEC 61482-1-2 APC 2, EN ISO 11612 (A1+A2 B1, C1, E2, F1), EN ISO 11611 Class 2 (A1+A2), EN 342 (0.321 (M2.K/W), 2, X), EN 17353 Type B2, EN 1149 -5, IEC 61482-2

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Insulated Jacket is made from Bizflame Work fabric (99% Cotton, 1% Carbon Fibre, 350g) and is designed to meet the demands of the offshore industry. It features thick wadding insulation and an FR cotton lining for extra warmth, along with high visibility reflective tape that is double stitched for enhanced safety. This jacket meets multiple EN standards, including EN ISO 11612 (A1+A2, B1, C1, E2, F1) for heat and flame protection, EN ISO 11611 Class 2 (A1+A2) for welding, EN 1149-5 for electrostatic discharge, IEC 61482-2 and IEC 61482-1-2 APC 2 for arc flash protection, EN 342 for thermal insulation, and EN 17353 Type B2 for protective clothing, making it a reliable choice for harsh work environments.

Class 2 welding protection

Lower front pockets with hook and loop closure

Internal chest pocket

Two chest pockets with stud closure

Drawcord adjustable waist for a comfortable fit

FR cotton lined for added warmth and comfort

Durable

Strong and long lasting brass zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy