Cepovett Safety 9S10-2227 Orange, Grey Unisex Hi Vis Jacket, 4XL
- RS Stock No.:
- 446-736
- Mfr. Part No.:
- 22-9S10-2227-7/4XL
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
PHP5,221.26
(exc. VAT)
PHP5,847.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP5,221.26 |
*price indicative
- RS Stock No.:
- 446-736
- Mfr. Part No.:
- 22-9S10-2227-7/4XL
- Manufacturer:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | 4XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange, Grey | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Taffeta, Polyurethane Membrane, Mesh Body Lining, Fleece, 100% Recycled Polyester Taffeta Lining, 100% Recycled Polyester Mesh Lining, 100% Polyester(Hood and Sleeves), Polyester | |
| Outer Material | Polyester, Cotton | |
| Series | 9S10-2227 | |
| Resistance Features | Cold Resistant | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Standards/Approvals | 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, EN 14404 Level 1/Type 2, MAX 50 CYCLES, EN 17353 Type: B3, EN 343, EN ISO 20471, MAX 25 CYCLES | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size 4XL | ||
Product Type Hi Vis Jacket | ||
Colour Orange, Grey | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Taffeta, Polyurethane Membrane, Mesh Body Lining, Fleece, 100% Recycled Polyester Taffeta Lining, 100% Recycled Polyester Mesh Lining, 100% Polyester(Hood and Sleeves), Polyester | ||
Outer Material Polyester, Cotton | ||
Series 9S10-2227 | ||
Resistance Features Cold Resistant | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Standards/Approvals 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, EN 14404 Level 1/Type 2, MAX 50 CYCLES, EN 17353 Type: B3, EN 343, EN ISO 20471, MAX 25 CYCLES | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
