Cepovett Safety SOFTSHELL HV TEIDE Navy, Orange Men's Hi Vis Jacket, XL
- RS Stock No.:
- 446-720
- Mfr. Part No.:
- 22-9D993068-1801-4/XL
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
PHP15,102.78
(exc. VAT)
PHP16,915.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,102.78 |
*price indicative
- RS Stock No.:
- 446-720
- Mfr. Part No.:
- 22-9D993068-1801-4/XL
- Manufacturer:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Navy, Orange | |
| Gender | Men | |
| Hooded | No | |
| Lining Material | Fleece | |
| Outer Material | FR Polyester | |
| Series | SOFTSHELL HV TEIDE | |
| Resistance Features | Water Repellent | |
| Closure Type | Zip Front | |
| Standards/Approvals | 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 14404 Level 1/Type 2, EN 17353 Type: B3N/A, EN 343, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Navy, Orange | ||
Gender Men | ||
Hooded No | ||
Lining Material Fleece | ||
Outer Material FR Polyester | ||
Series SOFTSHELL HV TEIDE | ||
Resistance Features Water Repellent | ||
Closure Type Zip Front | ||
Standards/Approvals 2013 + A1: 2016 Class 2 with sleeves Class 1 without sleeves, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 14404 Level 1/Type 2, EN 17353 Type: B3N/A, EN 343, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
SOFTSHELL HV TEIDE
The Cepovett Safety Teide high-visibility softshell features an inner marking collar and a passing dosimeter holder for added functionality. It is designed with preformed sleeves for enhanced mobility and a chest pocket closed by a hidden zipper for secure storage. The front is secured by a zipper with inner and outer leg held by hidden pressures for a clean look. It includes 50mm retro-reflective segmented strips for improved visibility. The jacket also has a parka attachment system with softshell and kidney covers for extra protection. This jacket meets PPE Category 3 standards and is compliant with MRTA, EN ISO 11612 2015 A1 B2 C2 F1, EN ISO 20471 2013 + A1:2016 Class 2, EN 1149-5 2018, IEC 61482-2 2018 APC 1, EN 13034 2005 + A1:2009 Type PB6, and EN ISO 11611 2015 A1 Class 1 standards.
Tissue Modacrylic
Maintenance Machine washable at 40°
Genre Men
Related links
- Cepovett Safety SOFTSHELL HV TEIDE Yellow XL
- Cepovett Safety SOFTSHELL HV TEIDE Navy S
- Cepovett Safety SOFTSHELL HV TEIDE Navy M
- Cepovett Safety SOFTSHELL HV TEIDE Navy 3XL
- Cepovett Safety SOFTSHELL HV TEIDE Navy 5XL
- Cepovett Safety SOFTSHELL HV TEIDE Navy 4XL
- Cepovett Safety SOFTSHELL HV TEIDE Orange 2XL
- Cepovett Safety SOFTSHELL HV TEIDE Orange L
