Cepovett Safety 9S10-701 Navy, Yellow Unisex Hi Vis Jacket, S
- RS Stock No.:
- 446-631
- Mfr. Part No.:
- 22-9S10-701-1/S
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
PHP4,176.59
(exc. VAT)
PHP4,677.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,176.59 |
*price indicative
- RS Stock No.:
- 446-631
- Mfr. Part No.:
- 22-9S10-701-1/S
- Manufacturer:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester, 100% Recycled Polyester Mesh Lining, 100% Recycled Polyester Taffeta Lining, Fleece | |
| Outer Material | Polyester, Cotton | |
| Series | 9S10-701 | |
| Closure Type | Zip Front | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | EN ISO 20471, EN 343, EN 17353 Type: B3N/A, EN 14404 Level 1/Type 2, Class 3, Class 1, 2013 + A1: 2016 Class 2 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester, 100% Recycled Polyester Mesh Lining, 100% Recycled Polyester Taffeta Lining, Fleece | ||
Outer Material Polyester, Cotton | ||
Series 9S10-701 | ||
Closure Type Zip Front | ||
Resistance Features Cold Resistant | ||
Standards/Approvals EN ISO 20471, EN 343, EN 17353 Type: B3N/A, EN 14404 Level 1/Type 2, Class 3, Class 1, 2013 + A1: 2016 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SWEAT FLUO SAFE XP
The Cepovett Safety HV Jackhammer Fluo Safe XP sweatshirt features a zip-up trucker collar with a chin guard for added comfort and protection. It is equipped with 60mm segmented reflective strips for high visibility. The ribbed cuffs provide a secure fit. This sweatshirt meets EN ISO 20471 Class 3 standards from size M, Class 2 in size S, and can withstand up to 50 washing cycles.
Fabric Polyester or Cotton
Machine washable at 60°
Gender Male and Mixed
Job High visibility
