Portwest MV72 Navy, Orange Unisex Hi Vis Jacket, S

Subtotal (1 unit)*

PHP22,717.90

(exc. VAT)

PHP25,444.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,717.90

*price indicative

RS Stock No.:
361-489
Mfr. Part No.:
MV72ONRS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

S

Product Type

Hi Vis Jacket

Colour

Navy, Orange

Gender

Unisex

Series

MV72

Resistance Features

Flame Resistant

Standards/Approvals

CE, EN 1149 -5, EN ISO 11612 A1 B1 C2, EN ISO 20471 Class 3, IEC 61482-2 IEC 61482-1-1 EN 13034 Type PB (6), IEC 61482-2 IEC 61482-1-2 APC 2, RIS 3279, EN ISO 11611 Class 2 A1

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Modaflame Multi Norm Arc Softshell Jacket offers inherent flame-resistant properties that remain effective even after repeated washing. It provides protection against radiant and convective heat, ensuring safety in hazardous environments. Featuring zipped pockets for secure storage, a drawcord adjustable hem for a customizable fit, and a storm flap front for added protection against the elements, this jacket is designed for both durability and comfort in demanding conditions.

Hook and loop cuffs for a secure fit

Chin guard for added comfort and stability

Contrast colouring for added style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy