Portwest DX430O Black, Yellow Unisex Hi Vis Jacket, S
- RS Stock No.:
- 361-366
- Mfr. Part No.:
- DX430OBRS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP15,146.55
(exc. VAT)
PHP16,964.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,146.55 |
*price indicative
- RS Stock No.:
- 361-366
- Mfr. Part No.:
- DX430OBRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Series | DX430O | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN 342, RIS 3279 TOM, EN ISO 20471 Class 2, EN 343 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Series DX430O | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN 342, RIS 3279 TOM, EN ISO 20471 Class 2, EN 343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest DX4 Hi-Vis Class 2 Winter Jacket is crafted from premium waterproof and breathable fabric with mechanical stretch for enhanced comfort and mobility. Its taped seams prevent water penetration, while the PFAS-free Texpel Splash Eco finish ensures water beads off the surface for superior water resistance. Certified to EN342, it offers protection against cold in temperatures as low as -40°C, making it ideal for extreme weather conditions.
Drawcord adjustable hem
Dropped back hem for better coverage
Zipped chest pockets
