Portwest FR75YERS Yellow Unisex Hi Vis Jacket, M
- RS Stock No.:
- 324-339
- Mfr. Part No.:
- FR75YERS/M
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP1,643.27
(exc. VAT)
PHP1,840.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,643.27 |
*price indicative
- RS Stock No.:
- 324-339
- Mfr. Part No.:
- FR75YERS/M
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Series | FR75YERS | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | CE, EN ISO 20471 Class 2 and EN ISO 14116 Index 1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Series FR75YERS | ||
Resistance Features Flame Resistant | ||
Standards/Approvals CE, EN ISO 20471 Class 2 and EN ISO 14116 Index 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Vest is a valuable addition to our Flame Retardant vest collection. Certified to EN ISO 20471 Class 2 and EN ISO 14116 Index 1, it must be worn over Index 2 or 3 garments to provide flame-retardant protection. This vest offers multi-standard protection for hazardous environments, combining years of experience with advanced technology and market research to ensure optimal safety and reliability.
Lightweight and comfortable
Generous fit for wearer comfort
CE certified
UKCA marked
Related links
- Portwest S460 Yellow Unisex Hi Vis Jacket, M
- Portwest S768 Yellow Unisex Hi Vis Jacket, M
- Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, M
- Portwest PJ50 Yellow M
- Portwest FR605 Navy M
- Portwest PW3 Yellow Unisex Hi Vis Jacket, M
- Portwest Yellow Unisex Hi Vis Jacket, M
- Portwest S778Y Yellow Unisex Hi Vis Jacket, M
