Portwest FR605 Navy, Yellow Unisex Hi Vis Jacket, S

Subtotal (1 unit)*

PHP23,130.47

(exc. VAT)

PHP25,906.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,130.47

*price indicative

RS Stock No.:
314-360
Mfr. Part No.:
FR605YNRS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

S

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Cotton

Series

FR605

Resistance Features

Flame Resistant

Standards/Approvals

IEC 61482-2 IEC 61482-1-1, B1, C1, EN 1149 -5, EN 13034 Type PB (6), EN 343 CLASS 4:1:X, EN ISO 11611 Class 1 A1+A2, EN ISO 11612 A1+A2, EN ISO 20471 Class 3, F1, IEC 61482-2 IEC 61482-1-2 APC 2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Bizflame Rain+ Hi-Vis Light Arc Jacket features flame-resistant treated waterproof fabric that prevents water penetration, ensuring durability in wet conditions. It provides protection against radiant, convective, and contact heat, while the FR cotton lining adds warmth and comfort. Ideal for hazardous work environments, it combines safety, visibility, and weather resistance.

Internal chest pocket

Anti static

Contrast colouring for added style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy