Orbit International HVJ03R Orange Unisex Hi Vis Jacket, 4XL
- RS Stock No.:
- 313-560
- Mfr. Part No.:
- HVJ03R 4XL
- Manufacturer:
- Orbit International
Subtotal (1 unit)*
PHP698.81
(exc. VAT)
PHP782.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP698.81 |
*price indicative
- RS Stock No.:
- 313-560
- Mfr. Part No.:
- HVJ03R 4XL
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | 4XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Series | HVJ03R | |
| Standards/Approvals | EN ISO 20471:2013 + A1:2016 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size 4XL | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Series HVJ03R | ||
Standards/Approvals EN ISO 20471:2013 + A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Orbit International Hi-Visibility Jerkin is designed for safety and comfort. Available in sizes M to 4XL, it ensures high visibility in various work environments. Manufactured by Orbit International PLC, this jerkin is crafted to provide durability and functionality, meeting the demands of industrial settings.
Jerkin jacket with Velcro front fastening
Sewn on reflective tape
100 percent polyester tricot 120g
Related links
- Orbit International HVJ03R Orange Unisex Hi Vis Jacket, 2XL
- Orbit International HVJ03R Orange Unisex Hi Vis Jacket, 3XL
- Orbit International HVJ03R Orange Hi Vis Jacket, M
- Orbit International HVJ03R Orange Hi Vis Jacket, L
- Orbit International HVJ03R Orange Hi Vis Jacket, XL
- Orbit International GB2FWJR Orange Hi Vis Jacket, 4XL
- Orbit International Valiant Yellow Hi Vis Jacket, 4XL
- Orbit International Orange Unisex Hi Vis Hoodie, 4XL
