Delta Plus DOONHV Fluorescent Yellow Unisex Hi Vis Jacket, S
- RS Stock No.:
- 301-475
- Mfr. Part No.:
- DOOHVJAPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP5,025.11
(exc. VAT)
PHP5,628.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,025.11 |
*price indicative
- RS Stock No.:
- 301-475
- Mfr. Part No.:
- DOOHVJAPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Fluorescent Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | DOONHV | |
| Resistance Features | Water Repellent | |
| Closure Type | Zipper Closure | |
| Standards/Approvals | CE, EN ISO 13688, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Fluorescent Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series DOONHV | ||
Resistance Features Water Repellent | ||
Closure Type Zipper Closure | ||
Standards/Approvals CE, EN ISO 13688, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Outdoor high visibility down jacket combines durability and soft warmth with its 100% recycled fill. Designed for both day and night visibility, it features 100% recycled wadding, making it an environmentally friendly choice while providing effective insulation and protection.
Lightweight clothing for greater comfort
Certified EN ISO 20471 after 50 washes
Ripstop fabric to prevent tearing
Related links
- Delta Plus DOONHV Fluorescent Yellow Unisex Hi Vis Jacket, L
- Delta Plus DOONHV Fluorescent Yellow Unisex Hi Vis Jacket, 3XL
- Delta Plus DOONHV Fluorescent Yellow Unisex Hi Vis Jacket, 2XL
- Delta Plus DOONHV Fluorescent Yellow Unisex Hi Vis Jacket, XL
- Delta Plus DOONHV Fluorescent Yellow Unisex Hi Vis Jacket, M
- Delta Plus LEGAJA Fluorescent Yellow Unisex Hi Vis Softshell Jacket, S
- Delta Plus SPEED Navy Blue 3XL
- Delta Plus MOONLIGHT2 Yellow Unisex Hi Vis Jacket, S
