Regatta Professional TRW457 Orange Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

PHP2,906.26

(exc. VAT)

PHP3,255.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,906.26

*price indicative

RS Stock No.:
267-658
Mfr. Part No.:
TRW457 188 60
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

M

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Unisex

Series

TRW457

Standards/Approvals

EN20471 STANDARD

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional Hi-Vis Pro Contract Dover Jacket features waterproof Hydrafort 100% polyester Oxford 300D fabric and is certified to EN ISO 20471 2013 A1 2016 Class 3, with the orange colorway also conforming to RIS-3279-TOM. It meets EN343 Class 3:1 standards and includes a 220 series anti-pill Symmetry fleece-lined body with Thermo-Guard insulation in the sleeves. Additional features include an elasticated hem, a concealed zip entrance in the lining for embroidery access, and ID Reflection with angled chevrons for improved visibility.

Waterproof Taped seams

Two lower zipped pockets

Inner patch security pocket

Concealed hood with adjusters

Elasticated and adjustable cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy