Regatta Professional TRW457 Yellow Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 266-802
- Mfr. Part No.:
- TRW457 200 95
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,906.26
(exc. VAT)
PHP3,255.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,906.26 |
*price indicative
- RS Stock No.:
- 266-802
- Mfr. Part No.:
- TRW457 200 95
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Yellow | |
| Gender | Unisex | |
| Series | TRW457 | |
| Standards/Approvals | EN20471 STANDARD | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Yellow | ||
Gender Unisex | ||
Series TRW457 | ||
Standards/Approvals EN20471 STANDARD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Pro Hi-Vis Contract Dover is a versatile and lightweight jacket designed for both work and outdoor activities. It is made from waterproof hydrafort 100% Polyester Oxford 300D fabric and 220 series anti-pill Symmetry fleece lined body. It has ID Reflection which allow people to know which way you are facing towards or away. It is certified to EN ISO 20471:2013 A1:2016 Class 3 and Conforms to EN343 Class 3:1.
Size XXXL
Yellow colour
Inner patch security pocket
Concealed hood with adjusters
Elasticated and adjustable cuffs
Elasticated hem
Related links
- Regatta Professional TRW457 Orange Unisex Hi Vis Jacket, 3XL
- Regatta Professional TRW457 Yellow Unisex Hi Vis Jacket, S
- Regatta Professional TRW457 Yellow Unisex Hi Vis Jacket, XL
- Regatta Professional TRW457 Yellow Unisex Hi Vis Jacket, M
- Regatta Professional TRW457 Yellow Unisex Hi Vis Jacket, L
- Regatta Professional TRW457 Yellow Unisex Hi Vis Jacket, 2XL
- Regatta Professional TRW457 Yellow Unisex Hi Vis Jacket, 4XL
- Regatta Professional Yellow Unisex Hi Vis Fleece, 3XL
