SINGER SAFETY PARINO Navy, Orange Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 218-108
- Mfr. Part No.:
- PARINO04
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
PHP6,929.41
(exc. VAT)
PHP7,760.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP6,929.41 |
*price indicative
- RS Stock No.:
- 218-108
- Mfr. Part No.:
- PARINO04
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polar Fleece Polyester, 100% Taffeta Polyester | |
| Outer Material | 100% Polyester, Coated with Polyurethane | |
| Series | PARINO | |
| Resistance Features | Water Resistant, Penetration Resistance | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | EN 343:2019 3, EN ISO 13688:2013 31X, EN ISO 20471:2013+A1:2016, PARINA, PARKA3 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polar Fleece Polyester, 100% Taffeta Polyester | ||
Outer Material 100% Polyester, Coated with Polyurethane | ||
Series PARINO | ||
Resistance Features Water Resistant, Penetration Resistance | ||
Closure Type Zip Fastening | ||
Standards/Approvals EN 343:2019 3, EN ISO 13688:2013 31X, EN ISO 20471:2013+A1:2016, PARINA, PARKA3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY high visibility parka features a removable inner jacket for versatility. The outer material is 100% polyester (Oxford 300D), coated with PU, with a taffeta polyester lining for comfort. It includes taped seams, an attached hood with draw cords, multiple pockets, retro-reflective tapes, and zip access for printing. The inner jacket has detachable sleeves, a polar fleece polyester lining, and knitted wrists. Available in orange and navy blue, sizes S to 6XL.
Versatile with removable inner jacket
Resistant and light with 300D Oxford polyester coated with PU
Warm and comfortable with taffeta polyester lining
Functional with numerous pockets
Customizable with zip access for printing
