Cepovett Safety 3HVN3PI Green, Yellow Unisex Hi Vis Jacket, XS

Subtotal (1 unit)*

PHP5,040.11

(exc. VAT)

PHP5,644.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,040.11

*price indicative

RS Stock No.:
206-822
Mfr. Part No.:
LA-3HVN3PI-7083-0
Manufacturer:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Size

XS

Product Type

Hi Vis Jacket

Colour

Green, Yellow

Gender

Unisex

Series

3HVN3PI

Closure Type

Zipper

Standards/Approvals

EN 20471 2013 + A1:2016 CLASS 2

RoHS Status: Exempt

COO (Country of Origin):
MG
The Cepovett Safety Hi Vis Jacket features a front zipper closure under double lips, with a right chest pocket secured by a zipper. It includes a contrasting stand up collar with a chin guard and 50mm sewn in retroreflective bands for enhanced visibility.

Back cutouts

Sleeve ends closed with grippers

Protruding belt

Lower pockets closed with zipper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy