Cepovett Safety 3HVN3PI Green, Orange Unisex Hi Vis Jacket, S
- RS Stock No.:
- 206-798
- Mfr. Part No.:
- LA-3HVN3PI-1888-1
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
PHP4,581.92
(exc. VAT)
PHP5,131.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,581.92 |
*price indicative
- RS Stock No.:
- 206-798
- Mfr. Part No.:
- LA-3HVN3PI-1888-1
- Manufacturer:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Green, Orange | |
| Gender | Unisex | |
| Outer Material | 50% Cotton, 50% Recycled Polyester | |
| Series | 3HVN3PI | |
| Closure Type | Zipper | |
| Standards/Approvals | EN 20471 2013 + A1 : 2016 CLASS 2 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Green, Orange | ||
Gender Unisex | ||
Outer Material 50% Cotton, 50% Recycled Polyester | ||
Series 3HVN3PI | ||
Closure Type Zipper | ||
Standards/Approvals EN 20471 2013 + A1 : 2016 CLASS 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Hi Vis Jacket features a front zipper closure under double lips, with a right chest pocket secured by a zipper. It includes a contrasting stand up collar with a chin guard and 50mm sewn in retroreflective bands for enhanced visibility.
Back cutouts
Sleeve ends closed with grippers
Protruding belt
Lower pockets closed with zipper
Related links
- Cepovett Safety 3HVN3PI Yellow S
- Cepovett Safety 3HVN3PI Green XS
- Cepovett Safety 3HVN3PI Green 3XL
- Cepovett Safety 3HVN3PI Orange S
- Cepovett Safety 3HVN3PI Orange Unisex Hi Vis Jacket, S
- Cepovett Safety 3HVN3PI Red Unisex Hi Vis Jacket, S
- Cepovett Safety 3HVN3PI Yellow Unisex Hi Vis Jacket, S
- Cepovett Safety 3HVN3PI Yellow S
