Delta Plus ZENITH Navy, Yellow Unisex Hi Vis Fleece Jacket, 3XL
- RS Stock No.:
- 205-883
- Mfr. Part No.:
- ZENITJM3X
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP4,293.28
(exc. VAT)
PHP4,808.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP4,293.28 |
*price indicative
- RS Stock No.:
- 205-883
- Mfr. Part No.:
- ZENITJM3X
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Hi Vis Fleece Jacket | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Outer Material | Fleece 100% Polyester | |
| Series | ZENITH | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | EN ISO 13688, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Hi Vis Fleece Jacket | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Outer Material Fleece 100% Polyester | ||
Series ZENITH | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Standards/Approvals EN ISO 13688, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus High visibility Polar fleece vest combines lightness and intermediate warmth, providing day and night visibility. Ideal for applications in public works, building, finishing works, craftsmanship, temporary work, public services, and water and waste treatment.
Compliance to Class 2 EN ISO 20471
Protects against cold
Zipper fastening
