Wera 19 piece L-Shaped Metric Hex Key Set, Hex size 8
- RS Stock No.:
- 938-194
- Mfr. Part No.:
- 05133287001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP7,476.79
(exc. VAT)
PHP8,374.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,476.79 |
*price indicative
- RS Stock No.:
- 938-194
- Mfr. Part No.:
- 05133287001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 19 | |
| Shape | L-Shaped | |
| Hex Size | 8 | |
| Short or Long Arm | Long | |
| End Type | Ball Point | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 19 | ||
Shape L-Shaped | ||
Hex Size 8 | ||
Short or Long Arm Long | ||
End Type Ball Point | ||
Finish Black Laser | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera big pack multicolour L-key set is a versatile tool designed for hexagonal socket screws and TORX screws, featuring 18 meticulously crafted pieces housed in an organised textile box for efficient storage and accessibility.
Includes 18 L-keys for hexagonal and TORX screws
Hex-Plus profile reduces damage to screw heads
Textile box pops up for easy access to tools
Ball head enables angled screwdriving for tight spaces
Colour coding and size stamping for quick identification
Circular material provides a comfortable grip even in low temperatures
Related links
- Wera 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 8
- Super Rod 19 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 10 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Vessel 6 piece L-Shaped Metric Hex Key Set, Hex size 5 mm
- Super Rod 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Bosch L-Shaped Metric Hex Key Set, Hex size 8mm
