Wera 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 8
- RS Stock No.:
- 938-193
- Mfr. Part No.:
- 05133286001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP7,476.79
(exc. VAT)
PHP8,374.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 27, 2026
- Plus 3 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,476.79 |
*price indicative
- RS Stock No.:
- 938-193
- Mfr. Part No.:
- 05133286001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 19 | |
| Shape | L-Shaped | |
| Hex Size | 8 | |
| Short or Long Arm | Long | |
| End Type | Ball Point | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 19 | ||
Shape L-Shaped | ||
Hex Size 8 | ||
Short or Long Arm Long | ||
End Type Ball Point | ||
Finish Black Laser | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera hexagonal socket screws set is a versatile 18-piece tool designed for both metric and imperial sizes, providing an essential solution for various fastening tasks while ensuring superior performance and durability.
Hex-Plus profile prevents rounding out of screws
Textile box stands upright for easy access and storage
Colour coding and size stamping enable quick identification of the required tool
Ball head permits angled use and better access in tight spaces
Related links
- Wera 19 piece L-Shaped Metric Hex Key Set, Hex size 8
- Super Rod 19 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 19 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 18 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- Super Rod 22 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- RS PRO 19 piece L Imperial Hex size 2 → 8 mm, T6 → T25
- Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
