RS PRO Bright Zinc Steel, Hex Bolt, M24 x 110 mm
- RS Stock No.:
- 800-559
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP4,187.90
(exc. VAT)
PHP4,690.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,187.90 | PHP837.58 |
*price indicative
- RS Stock No.:
- 800-559
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 110mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 110mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
The RS Pro Hex set is a fully threaded fastening solution designed for connecting multiple objects securely. Its hexagon head allows for easy tightening and loosening using a spanner or socket drive.
Setscrew offers full thread engagement and can be repeatedly removed and reinserted
Constructed from Grade 8.8 high-tensile steel for exceptional strength
Bright zinc plated finish provides effective corrosion resistance
Meets DIN 933 specifications for reliability in various applications
Related links
- RS PRO Zinc Plated Steel Metric x 110 mm
- RS PRO Plain Stainless Steel Metric x 110 mm
- RS PRO Zinc Plated Steel Metric x 150 mm
- RS PRO Zinc Plated Steel Metric x 75 mm
- RS PRO Zinc Plated Steel Metric x 50 mm
- RS PRO Zinc Plated Steel Metric x 70 mm
- RS PRO Zinc Plated Steel Metric x 55 mm
- RS PRO Zinc Plated Steel Metric x 120 mm
