RS PRO Bright Zinc Steel, Hex Bolt, M24 x 55 mm

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

PHP3,065.78

(exc. VAT)

PHP3,433.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP3,065.78PHP613.156

*price indicative

RS Stock No.:
800-554
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

55mm

Thread

M24

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 933

COO (Country of Origin):
CN
The RS Pro Hex set is a fully threaded fastening solution designed for connecting multiple objects securely. Its hexagon head allows for easy tightening and loosening using a spanner or socket drive.

Setscrew offers full thread engagement and can be repeatedly removed and reinserted

Constructed from Grade 8.8 high-tensile steel for exceptional strength

Bright zinc plated finish provides effective corrosion resistance

Meets DIN 933 specifications for reliability in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy