HARTING Heavy Duty Power Connector Insert & Modules, 10A, Staf Series Male, 20 Contacts
- RS Stock No.:
- 747-330
- Mfr. Part No.:
- 09700202816
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,246.13
(exc. VAT)
PHP2,515.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,246.13 |
| 10 + | PHP2,066.05 |
*price indicative
- RS Stock No.:
- 747-330
- Mfr. Part No.:
- 09700202816
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 10A | |
| Series | Staf | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Manufacturer Size Code | 16A | |
| Standards/Approvals | UL 94 HB | |
| Number of Contacts | 20 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 10A | ||
Series Staf | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Manufacturer Size Code 16A | ||
Standards/Approvals UL 94 HB | ||
Number of Contacts 20 | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- RO
The HARTING Staf 20 FE-L is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction with silver-plated copper alloy contacts, ensuring efficient conductivity and compliance with relevant safety standards.
Features & Benefits
Male insert with female contacts provides versatile connectivity options
Female insert with male contacts enhances compatibility with various systems
Current rating of 10 A supports reliable power transmission
Maximum wire size of 2.5 mm² accommodates a range of wiring needs
Compliant with IEC 60664-1 and IEC 61984 ensures safety and reliability
Constructed from copper alloy with silver plating for improved conductivity
Approved under China RoHS 50 and UL 1977 ECBT2.E235076 for regulatory compliance
Orientation designed for TOP mounting simplifies installation
ELV status compliant for use in low-voltage applications
RoHS and REACH SVHC compliant for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the rated voltage for this product?
The rated voltage for this product is 25 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH SVHC compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Staf Series Male, 20 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Staf Series Male, 14 Contacts
- HARTING Heavy Duty Power Connector Insert STAF Series Male, 20 Contacts
- HARTING Heavy Duty Power Connector Insert STAF Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert STAF Series Female, 20 Contacts
- HARTING Heavy Duty Power Connector Insert STAF Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert STAF Series Female, 14 Contacts
- HARTING Male Insert STAF Series
