HARTING Heavy Duty Power Connector Insert & Modules, 10A, Staf Series Male, 14 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,786.42

(exc. VAT)

PHP2,000.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,786.42
10 +PHP1,643.88

*price indicative

RS Stock No.:
746-367
Mfr. Part No.:
09700142810
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

10A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Staf

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Contacts

14

Standards/Approvals

UL 94 HB

Manufacturer Size Code

10A

Contact Plating

Silver

Orientation

Top

Contact Material

Copper Alloy

Maximum Wire Size mm²

2.5mm²

COO (Country of Origin):
RO
The HARTING Staf 14 FE-L is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction with silver-plated copper alloy contacts, ensuring efficient conductivity and compliance with relevant safety standards.

Features & Benefits


Male insert with female contacts provides versatile connectivity options

Female insert with male contacts enhances compatibility with various systems

Current rating of 10 A supports a wide range of electrical applications

Maximum wire size of 2.5 mm² accommodates various wiring needs

Compliant with IEC 60664-1 and IEC 61984 ensures safety and reliability

RoHS and REACH SVHC compliant for environmentally responsible use

Orientation designed for TOP mounting simplifies installation

Durable construction ensures long-term performance in demanding environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

What is the rated voltage for this product?


The rated voltage for this product is 25 V.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy