HARTING Heavy Duty Power Connector Insert & Modules, 20A, Han F+B Series Female, 12 Contacts

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,721.57

(exc. VAT)

PHP1,928.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,721.57-
10 +PHP1,584.127%

*price indicative

RS Stock No.:
746-443
Mfr. Part No.:
09155123101
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Insert & Modules

Current Rating

20A

Series

Han F+B

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

For Use With

Connectors

Voltage

450V

Number of Contacts

12

Standards/Approvals

UL 94 V-0

Maximum Wire Size mm²

4mm²

Orientation

Top

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
DE
The HARTING Han F+B Hybrid Female Insert is designed for reliable electrical connections in various applications. It accommodates wire sizes from 0.14 mm² to 4 mm² and supports a maximum voltage of 450 V, ensuring efficient performance in demanding environments.

Features & Benefits


Female connector design allows for secure and reliable connections

Accommodates wire sizes from 0.14 mm² to 4 mm² for versatile applications

12 contacts provide ample connectivity options for complex systems

Top orientation simplifies installation in tight spaces

Compliant with ELV status, RoHS, and UL 94 V-0 for safety and environmental standards

Rated for 450 V, suitable for a range of electrical applications

Durable construction ensures long-term reliability in various environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product compliant with environmental standards?


Yes, it is RoHS compliant and meets UL 94 V-0 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy