HARTING Male Insert, 16A, Han ES Series Male, 16 Contacts
- RS Stock No.:
- 744-276
- Mfr. Part No.:
- 09332162648
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP11,544.70
(exc. VAT)
PHP12,930.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,544.70 |
*price indicative
- RS Stock No.:
- 744-276
- Mfr. Part No.:
- 09332162648
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 16A | |
| Series | Han ES | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Number of Contacts | 16 | |
| Manufacturer Size Code | 16B | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Top | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 16A | ||
Series Han ES | ||
Sub Type Insert | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Number of Contacts 16 | ||
Manufacturer Size Code 16B | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Top | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han 16ES Press HMC-M is a male insert connector designed for efficient electrical connections in various applications. It features Rapid termination technology, allowing for tool-free assembly, which enhances process reliability and reduces installation time.
Features & Benefits
Han ES Press offers easy bridging functionality with plug-in jumpers for flexible connections
Rapid termination technology enables tool-free assembly, saving time during installation
Rated for 16 A current, ensuring reliable performance in demanding applications
Compatible with wire sizes from 0.14 mm² to 2.5 mm², accommodating a range of wiring needs
Constructed with copper alloy contacts and gold plating for excellent conductivity and corrosion resistance
Complies with multiple standards including RoHS, UL, and IEC, ensuring safety and reliability
Designed with 16 contacts in a Compact 2-row orientation for efficient space utilisation
Rated for 500 V, suitable for high-voltage applications
Durable construction meets UL 94 V-0 flammability standards for enhanced safety
Applications
Used in industrial automation systems for reliable electrical connections
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Applied in electrical distribution systems to ensure safe power transmission
Integrated into robotics and automated machinery for seamless operation
What is the current rating for this connector?
The current rating for this connector is 16 A.
Is this product compliant with RoHS and other standards?
Yes, it is compliant with RoHS, UL, and IEC standards.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Related links
- HARTING Male Insert Han ES AV Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Series Male, 16 Contacts
- HARTING Male Insert Han E AV Series Male, 16 Contacts
- HARTING Male Insert Han E High Temp Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 16 Contacts
- HARTING Male Insert Han ES Series Male, 24 Contacts
- HARTING Male Insert Han ES Series Male, 6 Contacts
- HARTING Male Insert Han ES Series Male, 10 Contacts
