TE Connectivity Insert, 10A, HDC HDD Series Female, 72 Contacts

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
686-284
Mfr. Part No.:
T2031442201-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

10A

Product Type

Insert

Series

HDC HDD

Sub Type

Insert for Contact

Connector Gender

Female

For Use With

Heavy Duty Connectors

Pole Format

72P

Number of Contacts

72

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

2.08mm²

Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity socket insert designed for contacts with a 72 pole configuration suitable for high-density connections. It supports wire sizes ranging from 26 to 14 AWG for versatile industrial use. The insert ensures reliable signal transmission across multiple circuits. Its Compact design allows efficient integration into modular connector systems.

Uses crimp termination method

Suitable for both power and signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy