RS PRO Heavy Duty Power Connector, 10A Female, 2 Contacts
- RS Stock No.:
- 457-219
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,800.08
(exc. VAT)
PHP2,016.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,800.08 |
| 10 + | PHP1,656.07 |
*price indicative
- RS Stock No.:
- 457-219
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector | |
| Current Rating | 10A | |
| Series | RS PRO | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| For Use With | Industrial Power Connector | |
| Pole Format | 2 | |
| Number of Rows | 2 | |
| Voltage | 50V | |
| Manufacturer Size Code | 10A | |
| Number of Contacts | 2 | |
| Standards/Approvals | UL 94 V 0, EN 61984 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector | ||
Current Rating 10A | ||
Series RS PRO | ||
Sub Type Insert | ||
Connector Gender Female | ||
For Use With Industrial Power Connector | ||
Pole Format 2 | ||
Number of Rows 2 | ||
Voltage 50V | ||
Manufacturer Size Code 10A | ||
Number of Contacts 2 | ||
Standards/Approvals UL 94 V 0, EN 61984 | ||
Orientation Straight | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Insert, Female Megabit Module
This RS PRO Heavy Duty Power Connector Insert is designed for robust industrial applications, providing reliable connectivity in demanding environments. The female Megabit module ensures secure connections with a focus on preventing incorrect polarisation, making it ideal for use with industrial power connectors.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability
10 A Current Rating: Supports moderate power applications, ensuring versatility
2 Contacts: Provides a straightforward connection for essential power needs
M2.5 x 8 Thread Size: Facilitates easy installation and secure fastening
Straight Body Orientation: Simplifies integration into existing setups
Applications
Industrial machinery
Power distribution systems
Automation equipment
Additional Information
For use with industrial power connectors
Voltage rating of 50 V ensures compatibility with various systems
Female gender configuration for specific connection requirements
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector 4 Contacts
- RS PRO Heavy Duty Power Connector 109 Contacts
- RS PRO Heavy Duty Power Connector 5 Contacts
- RS PRO Heavy Duty Power Connector Insert 144 Contacts
- HARTING Female Insert Han Brid Series Female, 2 Contacts
- RS PRO Heavy Duty Power Connector 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 2 Contacts
