LSI Heatsink 35 mm 159 mm 70mm

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save PHP1,064.85

View bulk pricing options

Subtotal (1 unit)*

PHP1,452.02

(exc. VAT)

PHP1,626.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 14PHP1,452.02-
15 +PHP1,381.03PHP1,064.85

*price indicative

RS Stock No.:
265-260
Mfr. Part No.:
35F159L70
Manufacturer:
LSI
Find similar products by selecting one or more attributes.
Select all

Brand

LSI

Product Type

Heatsink

Length

159mm

Width

70mm

Height

35mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy