LSI Heatsink 30 mm 202 mm 70mm

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP1,840.72

(exc. VAT)

PHP2,061.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 14PHP1,840.72-
15 +PHP1,785.502%

*price indicative

RS Stock No.:
265-248
Mfr. Part No.:
30F202L70
Manufacturer:
LSI
Find similar products by selecting one or more attributes.
Select all

Brand

LSI

Product Type

Heatsink

Length

202mm

Width

70mm

Height

30mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy