DSG-Canusa Standard Heat-Shrink Tubing, Clear x 1.22m Length 2:1 Ratio, DERAY-KYF Series
- RS Stock No.:
- 555-152
- Distrelec Article No.:
- 304-65-396
- Mfr. Part No.:
- DERAY-KYF 190 1/16" CR LENGTH A 1.22M
- Manufacturer:
- DSG-Canusa
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP854.73
(exc. VAT)
PHP957.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 25 unit(s) shipping from July 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP854.73 | PHP427.365 |
| 10 + | PHP786.33 | PHP393.165 |
*price indicative
- RS Stock No.:
- 555-152
- Distrelec Article No.:
- 304-65-396
- Mfr. Part No.:
- DERAY-KYF 190 1/16" CR LENGTH A 1.22M
- Manufacturer:
- DSG-Canusa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | Clear | |
| Shrunk Diameter | 0.8mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.22m | |
| Flame Retardant | Yes | |
| Standards/Approvals | ECSS-Q-ST-70-02, CNES approved and listed in Matrex database, CSA 22.2 No 198.1 125C - CSA File 065789_0_000, QPL SAE AS23053/18 Class 2, UL 224 125C VW-1 - UL File E132910, VW 60360-3 | |
| Series | DERAY-KYF | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour Clear | ||
Shrunk Diameter 0.8mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.22m | ||
Flame Retardant Yes | ||
Standards/Approvals ECSS-Q-ST-70-02, CNES approved and listed in Matrex database, CSA 22.2 No 198.1 125C - CSA File 065789_0_000, QPL SAE AS23053/18 Class 2, UL 224 125C VW-1 - UL File E132910, VW 60360-3 | ||
Series DERAY-KYF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-KYF Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-IAKT Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
- DSG-Canusa Standard Heat-Shrink Tubing DERAY-I 3000 Series
