Steinel PRO HM 2120 E Carwrapper Edition 630 °C max Corded 2.2 kW, 2-Pin (EU)
- RS Stock No.:
- 479-417
- Mfr. Part No.:
- 089658
- Manufacturer:
- Steinel
Subtotal (1 kit)*
PHP25,106.52
(exc. VAT)
PHP28,119.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | PHP25,106.52 |
*price indicative
- RS Stock No.:
- 479-417
- Mfr. Part No.:
- 089658
- Manufacturer:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2.2kW | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Maximum Operating Temperature | 630°C | |
| Plug Type | 2-Pin (EU) | |
| Overall Length | 253mm | |
| Cable Length | 7.5m | |
| Model Number | PRO HM 2120 E Carwrapper Edition | |
| Maximum Air Flow | 500L/min | |
| Minimum Operating Temperature | 80°C | |
| Weight | 1.073kg | |
| Standards/Approvals | VDE CE | |
| Overall Width | 87mm | |
| Overall Height | 200mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 2.2kW | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Maximum Operating Temperature 630°C | ||
Plug Type 2-Pin (EU) | ||
Overall Length 253mm | ||
Cable Length 7.5m | ||
Model Number PRO HM 2120 E Carwrapper Edition | ||
Maximum Air Flow 500L/min | ||
Minimum Operating Temperature 80°C | ||
Weight 1.073kg | ||
Standards/Approvals VDE CE | ||
Overall Width 87mm | ||
Overall Height 200mm | ||
- COO (Country of Origin):
- RO
The Steinel Carwrapper-Set is the ultimate solution for vehicle wrapping professionals. It features the electronically controlled HeatMatic hot air tool with a powerful 2200 W motor and adjustable temperature range from 80 to 630 °C. It ensures precision and efficiency.
9 stage temperature adjustment
Suitable for pluggable nozzles
3 air volume levels
VDE approved
CE compliant
Related links
- Steinel 089641 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel 089610 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel 089474 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel 089566 630 °C max 3 Corded 2.2 kW, 2-Pin (EU)
- Steinel 091248 630 °C max Corded 2.2 kW, Type G - British 3-Pin
- Steinel PRO HM 2120 E 630 °C max HM Corded 2.2 kW
- Rapid Agrafage 5001450 650 °C max R2200‑LCD Corded 2.2 kW, Type G - British 3-Pin
- Steinel 089733 650 °C max Corded 2.3 kW, 2-Pin (EU)
