Steinel HM 2020 E with Case 630 °C max 3 Corded 2.2 kW, 2-Pin (EU)

Subtotal (1 kit)*

PHP15,805.49

(exc. VAT)

PHP17,702.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 15 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +PHP15,805.49

*price indicative

RS Stock No.:
479-413
Mfr. Part No.:
089566
Manufacturer:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Heat Gun

Power Rating

2.2kW

Corded/Cordless

Corded

Voltage

230V

Maximum Operating Temperature

630°C

Plug Type

2-Pin (EU)

Cable Length

2.2m

Model Number

HM 2020 E with Case

Overall Length

253mm

Maximum Air Flow

500L/min

Digital Display

Yes

Minimum Operating Temperature

80°C

Series

3

Overall Width

86mm

Weight

880g

Overall Height

200mm

Standards/Approvals

VDE CE

COO (Country of Origin):
RO
The Steinel HeatMatic hot air blower is electronically controlled and perfect for ambitious projects. It has 2200 W output, it can be regulated from 80 to 630°C via the display.

LCD display

Suitable for pluggable nozzles

3 air volume levels

VDE approved

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy