Sanwa Supply MM-HSTC03SV Grey Over-the-head
- RS Stock No.:
- 763-663
- Mfr. Part No.:
- MM-HSTC03SV
- Manufacturer:
- Sanwa Supply
Subtotal (1 unit)*
PHP1,905.76
(exc. VAT)
PHP2,134.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,905.76 |
*price indicative
- RS Stock No.:
- 763-663
- Mfr. Part No.:
- MM-HSTC03SV
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | Headset | |
| Colour | Grey | |
| Wireless Connectivity | No | |
| Lead Length | 1.8m | |
| Headset Type | Over-the-head | |
| Adjustable Volume | Yes | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type Headset | ||
Colour Grey | ||
Wireless Connectivity No | ||
Lead Length 1.8m | ||
Headset Type Over-the-head | ||
Adjustable Volume Yes | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply MM-HSU10GMN Black Over-the-head
- Sanwa Supply MM-HSUSB16SVN Silver Over-the-head
- Sanwa Supply MM-HSU12BK Black Over-the-head
- Sanwa Supply MM-HSU09BK Black Over-the-head
- Sanwa Supply MM-HSUSB17BK Black Over-the-head
- Sanwa Supply KB Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, STP Polyurethane/PVC
- Sanwa Supply KB Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, STP Polyurethane/PVC
- Sanwa Supply KB Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, STP Polyurethane/PVC
