Sanwa Supply MM-HSU09BK Black Over-the-head
- RS Stock No.:
- 763-661
- Mfr. Part No.:
- MM-HSU09BK
- Manufacturer:
- Sanwa Supply
Subtotal (1 unit)*
PHP1,442.25
(exc. VAT)
PHP1,615.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,442.25 |
*price indicative
- RS Stock No.:
- 763-661
- Mfr. Part No.:
- MM-HSU09BK
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | Headset | |
| Colour | Black | |
| Wireless Connectivity | No | |
| Noise Cancelling Technology | Yes | |
| Lead Length | 1.8m | |
| Headset Type | Over-the-head | |
| One Touch Controls | End Call | |
| Adjustable Volume | Yes | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type Headset | ||
Colour Black | ||
Wireless Connectivity No | ||
Noise Cancelling Technology Yes | ||
Lead Length 1.8m | ||
Headset Type Over-the-head | ||
One Touch Controls End Call | ||
Adjustable Volume Yes | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply MM-HSU10GMN Black Over-the-head
- Sanwa Supply MM-HSU12BK Black Over-the-head
- Sanwa Supply MM-HSUSB17BK Black Over-the-head
- Sanwa Supply MM-HSUSB16SVN Silver Over-the-head
- Sanwa Supply MM-HSTC03SV Grey Over-the-head
- Sanwa Supply USB Type A 1Gbps Network Speed USB Ethernet Adapter Black
- Sanwa Supply 1 port HDMI to HDMI HDMI Adapter 1920 Maximum Resolution
- Sanwa Supply Converter Cable USB Type C USB Type C Male, 0.07 m
