LEDLENSER 502715 LED Eyewear Accessory 2000 lm H17R Core Range 320 m
- RS Stock No.:
- 134-789
- Mfr. Part No.:
- 502715
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-789
- Mfr. Part No.:
- 502715
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Product Type | Eyewear Accessory | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 2000lm | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Run Time | 60 h | |
| Series | H17R Core | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Beam Distance | 320m | |
| Dual Power | Yes | |
| Battery Supplied | Yes | |
| Colour | Black | |
| Weight | 387g | |
| Head Diameter | 54mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Product Type Eyewear Accessory | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 2000lm | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Run Time 60 h | ||
Series H17R Core | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Beam Distance 320m | ||
Dual Power Yes | ||
Battery Supplied Yes | ||
Colour Black | ||
Weight 387g | ||
Head Diameter 54mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser rechargeable, powerful trail running headlamp boasting a remarkable 1200-lumen output. Renowned for its endurance and strength, it navigates all terrains with ease, offering precise illumination for both nearby and distant objects. Equipped with multiple LED light sources and a powerful, replaceable battery with an integrated rear light, it ensures optimal weight distribution and easy charging via magnetic contact. To prevent dazzling others, a chest belt attachment option is provided, along with a tilting lamp head for customizable light direction. Additionally, a transport lock prevents accidental activation. Lamp head diameter: 5.7 cm (2.24 in).
Luminosity maximum 1200 lm
Lighting range maximum 200 m (656 ft)
Battery rechargeable Li-Ion battery (5000 mAh)
Battery duration maximum 120 h on Eco mode with 20 lm
In the box lamp, rechargeable battery, USB-C magnetic charging cable, comfort pad, chest belt
Weight including battery 199 g (7 oz)
Water resistance IP54
Related links
- LEDLENSER 502716 LED Eyewear Accessory 2000 lm H15R Signature Range 290 m
- LEDLENSER 502719 LED Eyewear Accessory 1200 lm H15R Core Range 250 m
- LEDLENSER 502323 LED Eyewear Accessory 600 lm H7R Core Range 250 m
- LEDLENSER 502757 LED Eyewear Accessory 2500 lm H19R Core Range 330 m
- LEDLENSER 502718 LED Eyewear Accessory 1000 lm H8R Core Range 250 m
- LEDLENSER 502720 LED Eyewear Accessory 2500 lm H19R Core Range 330 m
- LEDLENSER 502536 LED Eyewear Accessory 1200 lm H15R Core Range 300 m
- LEDLENSER 502193 LED Eyewear Accessory 200 lm SEO7R Range 130 m
