LEDLENSER 502718 LED Eyewear Accessory 1000 lm H8R Core Range 250 m
- RS Stock No.:
- 134-785
- Mfr. Part No.:
- 502718
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-785
- Mfr. Part No.:
- 502718
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Product Type | Eyewear Accessory | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| IP Rating | IP67 | |
| Run Time | 7 h | |
| Number of Batteries | 1 | |
| Series | H8R Core | |
| Helmet Mountable | Yes | |
| Beam Distance | 250m | |
| Adjustable Head Strap | Yes | |
| Dual Power | No | |
| Battery/charging indicator | Yes | |
| Battery Supplied | Yes | |
| Colour | Black | |
| Weight | 158g | |
| Head Diameter | 37mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Product Type Eyewear Accessory | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
IP Rating IP67 | ||
Run Time 7 h | ||
Number of Batteries 1 | ||
Series H8R Core | ||
Helmet Mountable Yes | ||
Beam Distance 250m | ||
Adjustable Head Strap Yes | ||
Dual Power No | ||
Battery/charging indicator Yes | ||
Battery Supplied Yes | ||
Colour Black | ||
Weight 158g | ||
Head Diameter 37mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser compact sports headlamp designed for activities in low-light conditions. It features a bright and customized light pattern tailored for running and other fast-paced activities. The balanced weight distribution between the lamp head and battery ensures comfort during use. Additional safety features include a reflective headband and a red flashing rear light for enhanced visibility. With its excellent price-performance ratio, tilting lamp head, and integrated battery status LED, the NEO3 offers a comprehensive package for users. Lamp head diameter: 4.1 cm (1.6 in).
Luminosity maximum 400 lm
Lighting range maximum 80 m (262 ft)
Battery 3x AAA (Micro), included
Battery duration maximum 20 h on Eco mode with 20 lm
In the box lamp, 1 set of batteries, comfort pad
Weight including batteries 97 g (3.4 oz)
Water resistance IP54
Related links
- LEDLENSER 502324 LED Eyewear Accessory 1000 lm H8R Range 250 m
- LEDLENSER 502537 LED Eyewear Accessory 1000 lm H8R Range 250 m
- LEDLENSER 502323 LED Eyewear Accessory 600 lm H7R Core Range 250 m
- LEDLENSER 502719 LED Eyewear Accessory 1200 lm H15R Core Range 250 m
- LEDLENSER 502757 LED Eyewear Accessory 2500 lm H19R Core Range 330 m
- LEDLENSER 502715 LED Eyewear Accessory 2000 lm H17R Core Range 320 m
- LEDLENSER 502720 LED Eyewear Accessory 2500 lm H19R Core Range 330 m
- LEDLENSER 502536 LED Eyewear Accessory 1200 lm H15R Core Range 300 m
