LEDLENSER NEO1R LIME/WHITE LED Eyewear Accessory 2500 lm H19R Core Range 330 m
- RS Stock No.:
- 134-782
- Mfr. Part No.:
- 502720
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-782
- Mfr. Part No.:
- 502720
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Product Type | Eyewear Accessory | |
| Lamp Type | LED | |
| Luminous Flux | 2500lm | |
| IP Rating | IP67 | |
| Run Time | 80 h | |
| Number of Batteries | 1 | |
| Series | H19R Core | |
| Beam Distance | 330m | |
| Helmet Mountable | Yes | |
| Dual Power | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Battery Supplied | Yes | |
| Colour | Black | |
| Weight | 374g | |
| Head Diameter | 43mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Product Type Eyewear Accessory | ||
Lamp Type LED | ||
Luminous Flux 2500lm | ||
IP Rating IP67 | ||
Run Time 80 h | ||
Number of Batteries 1 | ||
Series H19R Core | ||
Beam Distance 330m | ||
Helmet Mountable Yes | ||
Dual Power Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Battery Supplied Yes | ||
Colour Black | ||
Weight 374g | ||
Head Diameter 43mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser ultra-compact, rechargeable sports headlamp offering 250 lumens of targeted power in a minimalist design. Its compact size allows it to fit into even the smallest pockets, making it a versatile companion for night-time activities. With a custom-made light pattern optimized for fast-paced endeavours, it surpasses the role of a mere backup light. The headlamp's modern aesthetic, tilting lamp head, optional red light, and convenient Magnetic Charge System enhance its usability for various activities where lightweight design and high performance are paramount. With a lamp head diameter of 4.8 cm (1.9 inches), the NEO1R combines portability, functionality, and style for users seeking a reliable lighting solution.
Luminosity maximum 250 lm
Lighting range maximum 80 m (262 ft)
Battery rechargeable Li-Ion battery (750 mAh)
Battery duration maximum 15 h on Eco mode with 20 lm
In the box lamp, rechargeable battery, USB-C magnetic charging cable
Weight including battery 39 g (1.38 oz)
Water resistance IP67
